Cellular HSDPA, HSUPA, LTE, UMTS Transceiver Module 700MHz, 850MHz, AWS1, 1,9GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular HSDPA, HSUPA, LTE, UMTS Transceiver Module 700MHz, 850MHz, AWS1, 1,9GHz Antenna Not Included Surface Mount
Industrial_Large_View2

ELS61-USA REL.2

DigiKey Part Number
943-ELS61-USAREL.2TR-ND - Tape & Reel (TR)
943-ELS61-USAREL.2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELS61-USA REL.2
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular HSDPA, HSUPA, LTE, UMTS Transceiver Module 700MHz, 850MHz, AWS1, 1,9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ELS61-USA REL.2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
64-QAM
Frequency
700MHz, 850MHz, AWS1, 1,9GHz
Data Rate
10.2Mbps
Power - Output
23dBm
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
Intel XMM 7160
Memory Size
30MB Flash, 18MB RAM
Voltage - Supply
3V ~ 4.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 90°C
Package / Case
122-LGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.