Image for ELS61-E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELS61-E2

DigiKey Part Number
943-ELS61-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELS61-E2
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular GSM, HSPA+, LTE, UMTS Transceiver Module 700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz
Data Rate
10.2Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
31MB Flash, 18MB RAM
Voltage - Supply
3V ~ 4.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.