
ELS61-AUS REL.1 MR | |
|---|---|
DigiKey Part Number | 943-ELS61-AUSREL.1MRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELS61-AUS REL.1 MR |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GSM, HSPA+, LTE, UMTS Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
EDA/CAD Models | ELS61-AUS REL.1 MR Models |
Category | Serial Interfaces ADC, GPIO, I2C, PWM, SPI, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Memory Size 31MB Flash, 18MB RAM |
Part Status Obsolete | Voltage - Supply 3V ~ 4.5V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz, 2.1GHz | Base Product Number |
Data Rate 10.2Mbps |

