
ELS31-J REL.3.01 | |
|---|---|
DigiKey Part Number | 943-ELS31-JREL.3.01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELS31-J REL.3.01 |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 800MHz, 850MHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 480Mbps |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PCM, UART, USB |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3.3V ~ 4.5V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 114-SMD Module |
Frequency 800MHz, 850MHz, 2.1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 36,43827 € | 36.438,27 € |
| Unit Price without VAT: | 36,43827 € |
|---|---|
| Unit Price with VAT: | 43,36154 € |

