Cellular LTE Transceiver Module 800MHz, 850MHz, 2.1GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular LTE Transceiver Module 800MHz, 850MHz, 2.1GHz Antenna Not Included Surface Mount
Industrial_Small_View2

ELS31-J REL.2

DigiKey Part Number
943-ELS31-JREL.2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELS31-J REL.2
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular LTE Transceiver Module 800MHz, 850MHz, 2.1GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ELS31-J REL.2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
64-QAM
Frequency
800MHz, 850MHz, 2.1GHz
Data Rate
10.2Mbps
Power - Output
23dBm
Sensitivity
-103dBm
Serial Interfaces
UART, USB, SPI, GPIO, I2C
Antenna Type
Antenna Not Included
Utilized IC / Part
Sequans SQN3223
Memory Size
-
Voltage - Supply
3.3V ~ 4.5V
Current - Receiving
-
Current - Transmitting
60mA ~ 810mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 90°C
Package / Case
114-LGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable