
DSB75 | |
|---|---|
DigiKey Part Number | 943-DSB75-ND |
Manufacturer | |
Manufacturer Product Number | DSB75 |
Description | CINTERION DSB75 BASE STRT DEV BD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ALAS66-DSB75 ADAPTER, EVAL-DSB Adapter Cinterion® Cellular Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ALAS66-DSB75 ADAPTER, EVAL-DSB Adapter | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,42000 € | 352,42 € |
| Unit Price without VAT: | 352,42000 € |
|---|---|
| Unit Price with VAT: | 419,37980 € |













