
DSB MINI | |
|---|---|
DigiKey Part Number | 943-DSBMINI-ND |
Manufacturer | |
Manufacturer Product Number | DSB MINI |
Description | DSB MINI DEV SUPPORT BOARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cinterion Wireless Modules Cinterion® Cellular Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | Cinterion Wireless Modules | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,86000 € | 125,86 € |
| Unit Price without VAT: | 125,86000 € |
|---|---|
| Unit Price with VAT: | 149,77340 € |













