
DGL61-W | |
|---|---|
DigiKey Part Number | 943-DGL61-W-ND |
Manufacturer | |
Manufacturer Product Number | DGL61-W |
Description | RF TXRX MOD INTEGRATED TRACE |
Customer Reference | |
Detailed Description | 2G/3G/4G Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Integrated Trace |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Integrated Trace | |
Utilized IC / Part | - | |
Memory Size | 30MB Flash, 18MB RAM | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | - | |
Package / Case | Module |

