
CONCEPT BOARD EHS8 | |
|---|---|
DigiKey Part Number | 943-CONCEPTBOARDEHS8-ND |
Manufacturer | |
Manufacturer Product Number | CONCEPT BOARD EHS8 |
Description | INDUSTRIAL IOT 3G MOD EVAL CELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Arduino Shields Cinterion® Cellular Transceiver 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | Arduino Shields | |
Note | - | |
RF Type | Cellular | |
RF Frequency | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,19000 € | 78,19 € |
| Unit Price without VAT: | 78,19000 € |
|---|---|
| Unit Price with VAT: | 93,04610 € |













