
BGS2-E REL.4.5 | |
|---|---|
DigiKey Part Number | 943-BGS2-EREL.4.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS2-E REL.4.5 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM, HSPA Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 85.6kbps |
Mfr | Power - Output 2W |
Series | Serial Interfaces ADC, GPIO |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included |
Part Status Obsolete | Voltage - Supply 3.3V ~ 4.5V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 90°C |
Protocol | Package / Case 106-BLGA Module |
Frequency 900MHz, 1.8GHz |

