Cellular EDGE, GPRS, GSM, HSDPA, HSUPA, UMTS, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1 Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular EDGE, GPRS, GSM, HSDPA, HSUPA, UMTS, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1 Antenna Not Included Surface Mount
Industrial_Plus_Large_View2

ALS3-US REL.4

DigiKey Part Number
943-ALS3-USREL.4TR-ND - Tape & Reel (TR)
943-ALS3-USREL.4CT-ND - Cut Tape (CT)
943-ALS3-USREL.4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALS3-US REL.4
Description
RF TXRX MODULE CELL SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cellular EDGE, GPRS, GSM, HSDPA, HSUPA, UMTS, WCDMA Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1 Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
100Mbps
Mfr
Power - Output
33dBm
Series
Serial Interfaces
UART, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Antenna Not Included
Part Status
Active
Utilized IC / Part
Qualcomm MDM9215
DigiKey Programmable
Not Verified
Voltage - Supply
3.3V ~ 4.5V
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 90°C
Modulation
64-QAM
Package / Case
Module
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80082,54891 €66.039,13 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
194,13000 €94,13 €
1082,89300 €828,93 €
2579,00640 €1.975,16 €
Digi-Reel®
QuantityUnit PriceExt Price
1109,24000 €109,24 €
1088,96100 €889,61 €
2583,03560 €2.075,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:94,13000 €
Unit Price with VAT:112,01470 €