
AA003257-G | |
|---|---|
DigiKey Part Number | 943-1001-ND |
Manufacturer | |
Manufacturer Product Number | AA003257-G |
Description | DEV KIT FOR JUPITER 32XLP |
Customer Reference | |
Detailed Description | Jupiter 32 XLP - GNSS (GPS) Navigation 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Receiver, GPS | |
Frequency | 1575.42MHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | Jupiter 32 XLP | |
Note | - | |
RF Type | GNSS (GPS) | |
RF Frequency | 1575.42MHz | |
Function | Navigation |

