
AA003255-G | |
|---|---|
DigiKey Part Number | AA003255-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA003255-G |
Description | RF RECEIVER GPS 1.575GHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1.575GHz -159dBm 38.4kbps PCB, Surface Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -159dBm | |
Data Rate (Max) | 38.4kbps | |
Modulation or Protocol | GPS | |
Applications | General Purpose | |
Current - Receiving | 50mA | |
Data Interface | Serial | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-SMD Module | |
Supplier Device Package | Module |

