
AA003053-G | |
|---|---|
DigiKey Part Number | 943-1000-ND |
Manufacturer | |
Manufacturer Product Number | AA003053-G |
Description | DEV KIT FOR JUPITER 30XLP |
Customer Reference | |
Detailed Description | Jupiter 30XLP - GNSS (GPS) Navigation 1575.42MHz Evaluation Board |
Category | Contents Board(s), Cable(s), Power Supply |
Manufacturer Telit Cinterion | Utilized IC / Part Jupiter 30XLP |
Packaging Box | RF Type GNSS (GPS) |
Part Status Obsolete | RF Frequency 1575.42MHz |
Type Receiver, GPS | Function Navigation |
Frequency 1575.42MHz |

