- RF Receiver Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA003051-G

DigiKey Part Number
943-1008-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA003051-G
Description
RF RECEIVER GPS MODULE
Customer Reference
Detailed Description
- RF Receiver Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
GPS
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.