
882-0031 | |
|---|---|
DigiKey Part Number | 882-0031-ND |
Manufacturer | |
Manufacturer Product Number | 882-0031 |
Description | KIT AEK HIFI BF527 SOC W/HW |
Customer Reference | |
Detailed Description | GS2011M - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Telit Cinterion | Utilized IC / Part GS2011M |
Packaging Box | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Discontinued at DigiKey | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz |

