
882-0017 | |
|---|---|
DigiKey Part Number | 882-0017-ND |
Manufacturer | |
Manufacturer Product Number | 882-0017 |
Description | KIT AEK SMARTPLUG W/HW |
Customer Reference | |
Detailed Description | GS2100M - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GS2100M | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |

