
850-0013 | |
|---|---|
DigiKey Part Number | 850-0013-ND |
Manufacturer | |
Manufacturer Product Number | 850-0013 |
Description | 1 YEAR SUBSCRIPTION TIME LICENSE |
Customer Reference | |
Detailed Description | License 1 Year Programming |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Discontinued at DigiKey | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - |

