
808-0063 | |
|---|---|
DigiKey Part Number | 1420-1048-ND |
Manufacturer | |
Manufacturer Product Number | 808-0063 |
Description | EVAL BOARD FOR GS2101M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | GS2101M - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Telit Cinterion | Utilized IC / Part GS2101M |
Packaging Box | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,27000 € | 170,27 € |
| Unit Price without VAT: | 170,27000 € |
|---|---|
| Unit Price with VAT: | 202,62130 € |

