
808-0055 | |
|---|---|
DigiKey Part Number | 1420-1042-ND |
Manufacturer | |
Manufacturer Product Number | 808-0055 |
Description | EVAL BOARD FOR GS2011MIPS |
Customer Reference | |
Detailed Description | GS2011MxxS - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Telit Cinterion | Utilized IC / Part GS2011MxxS |
Packaging Box | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Discontinued at DigiKey | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 808-0074 | Telit Cinterion | 0 | 1420-1040-ND | 170,19000 € | Similar |


