
700-0084 | |
|---|---|
DigiKey Part Number | 1420-1032-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 700-0084 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 15dBm |
Mfr | Sensitivity -91dBm |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, I2S, JTAG, SDIO, SPI, UART |
Part Status Obsolete | Antenna Type Integrated, Chip |
DigiKey Programmable Not Verified | Memory Size 4MB Flash |
RF Family/Standard WiFi | Voltage - Supply 1.6V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -20°C ~ 70°C |
Data Rate 72Mbps | Package / Case 66-SMD Module |


