
700-0082 | |
|---|---|
DigiKey Part Number | 700-0082-ND |
Manufacturer | |
Manufacturer Product Number | 700-0082 |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 17dBm |
Mfr | Sensitivity -91dBm |
Packaging Tray | Serial Interfaces I2C, I2S, JTAG, SDIO, SPI, UART |
Part Status Obsolete | Antenna Type Integrated, Trace |
DigiKey Programmable Not Verified | Memory Size 2MB Flash |
RF Family/Standard WiFi | Voltage - Supply 1.6V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 72Mbps | Package / Case Module |



