Image for 700-0055 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700-0055

DigiKey Part Number
700-0055-ND
Manufacturer
Manufacturer Product Number
700-0055
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
17dBm
Mfr
Sensitivity
-91dBm
Packaging
Tray
Serial Interfaces
I2C, I2S, SDIO, SPI, UART
Part Status
Obsolete
Antenna Type
Integrated, Trace
DigiKey Programmable
Not Verified
Memory Size
2MB Flash
RF Family/Standard
WiFi
Voltage - Supply
1.6V ~ 3.6V
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
72Mbps
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.