Image for 700-0036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700-0036

DigiKey Part Number
700-0036-ND
Manufacturer
Manufacturer Product Number
700-0036
Description
RF TXRX MOD WIFI TH+ U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace + U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
54Mbps
Mfr
Power - Output
14dBm
Packaging
Tray
Serial Interfaces
I2C, JTAG, SPI, UART
Part Status
Obsolete
Antenna Type
Integrated, Trace + U.FL
DigiKey Programmable
Not Verified
Voltage - Supply
3.3V
RF Family/Standard
WiFi
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.