
53249-17 | |
|---|---|
DigiKey Part Number | 53249-17-ND |
Manufacturer | |
Manufacturer Product Number | 53249-17 |
Description | EVAL KIT SR/NFC/AI |
Customer Reference | |
Detailed Description | - Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Telit Cinterion | RF Type Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Discontinued at DigiKey | Function Transceiver |
Type Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Base Product Number |
Frequency 2.4GHz |

