
3990251824 | |
|---|---|
DigiKey Part Number | 943-3990251824-ND |
Manufacturer | |
Manufacturer Product Number | 3990251824 |
Description | BLUEDEV+S50+AM |
Customer Reference | |
Detailed Description | BlueMod+S50 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer Telit Cinterion | Utilized IC / Part BlueMod+S50 |
Packaging Box | RF Type Bluetooth® 5.x (BLE) |
Part Status Discontinued at DigiKey | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz |

