
3990150703 | |
|---|---|
DigiKey Part Number | 943-3990150703-ND |
Manufacturer | |
Manufacturer Product Number | 3990150703 |
Description | EVAL KIT CELL WIRELESS EVB 2.0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Antenna Type | Antenna(s) Included | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 270,90500 € | 1.083,62 € |
| Unit Price without VAT: | 270,90500 € |
|---|---|
| Unit Price with VAT: | 322,37695 € |






