
3990150657 | |
|---|---|
DigiKey Part Number | 943-3990150657-ND |
Manufacturer | |
Manufacturer Product Number | 3990150657 |
Description | TELIT EVK CHARLIE OE2 IOT DEV KI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SAMD21 - GNSS Navigation 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GNSS Receiver | |
Frequency | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SAMD21 | |
Note | - | |
RF Type | GNSS | |
RF Frequency | 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,95000 € | 112,95 € |
| Unit Price without VAT: | 112,95000 € |
|---|---|
| Unit Price with VAT: | 134,41050 € |

