
3990150526 | |
|---|---|
DigiKey Part Number | 943-1030-ND |
Manufacturer | |
Manufacturer Product Number | 3990150526 |
Description | BOARD EVAL FOR JUPITER SL869 |
Customer Reference | |
Detailed Description | Jupiter SL869 Jupiter GNSS (GPS) Navigation 1575.42MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Receiver, GPS | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Jupiter SL869 | |
Note | - | |
RF Type | GNSS (GPS) | |
RF Frequency | 1575.42MHz | |
Function | Navigation |


