
TWE09489922SEEALF | |
|---|---|
DigiKey Part Number | 5935-TWE09489922SEEALF-ND |
Manufacturer | |
Manufacturer Product Number | TWE09489922SEEALF |
Description | RJ45 8P8C R/A SHLD FLAT PIN MOD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,61200 € | 3,06 € |
| 100 | 0,49910 € | 49,91 € |
| 500 | 0,42170 € | 210,85 € |
| 1.000 | 0,39588 € | 395,88 € |
| Unit Price without VAT: | 0,61200 € |
|---|---|
| Unit Price with VAT: | 0,72828 € |

