
TWE09249925S1LOTB1 | |
|---|---|
DigiKey Part Number | 5935-TWE09249925S1LOTB1-ND |
Manufacturer | |
Manufacturer Product Number | TWE09249925S1LOTB1 |
Description | RJ45 8P8C 1000 BASE-T VERT SHLD |
Customer Reference | |
Detailed Description | Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Number of Cores per Jack 8 |
Manufacturer TeleWire Tech | Shielding Shielded |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction User Selectable |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 80°C |
Orientation Vertical | Contact Finish Thickness 6.00µin (0.152µm) |
Termination Solder | Shield Material Brass, Nickel Coated |
Height Above Board 0.663" (16.85mm) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
LED Color Green - Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,90600 € | 14,53 € |
| 100 | 2,61770 € | 261,77 € |
| 500 | 2,35422 € | 1.177,11 € |
| 1.000 | 2,11625 € | 2.116,25 € |
| Unit Price without VAT: | 2,90600 € |
|---|---|
| Unit Price with VAT: | 3,45814 € |

