
TWE09249925S1L2T2C | |
|---|---|
DigiKey Part Number | 5935-TWE09249925S1L2T2C-ND |
Manufacturer | |
Manufacturer Product Number | TWE09249925S1L2T2C |
Description | RJ45 8P8C 100 BASE-T VERT SHLD G |
Customer Reference | |
Detailed Description | Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Number of Cores per Jack 4 |
Manufacturer TeleWire Tech | Shielding Shielded |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction User Selectable |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 80°C |
Orientation Vertical | Contact Finish Thickness 6.00µin (0.152µm) |
Termination Solder | Shield Material Brass, Nickel Coated |
Height Above Board 0.665" (16.90mm) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
LED Color Green - Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,63400 € | 13,17 € |
| 100 | 2,37120 € | 237,12 € |
| 500 | 2,13324 € | 1.066,62 € |
| 1.000 | 1,91228 € | 1.912,28 € |
| Unit Price without VAT: | 2,63400 € |
|---|---|
| Unit Price with VAT: | 3,13446 € |

