
TWE088921925S1LFG | |
|---|---|
DigiKey Part Number | 5935-TWE088921925S1LFG-ND |
Manufacturer | |
Manufacturer Product Number | TWE088921925S1LFG |
Description | SMT RJ45 10P8C R/A SHLD MOD JACK |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,80800 € | 4,04 € |
| 100 | 0,72240 € | 72,24 € |
| 500 | 0,65442 € | 327,21 € |
| 1.000 | 0,63743 € | 637,43 € |
| Unit Price without VAT: | 0,80800 € |
|---|---|
| Unit Price with VAT: | 0,96152 € |

