
TWE08859925L3A | |
|---|---|
DigiKey Part Number | 5935-TWE08859925L3A-ND |
Manufacturer | |
Manufacturer Product Number | TWE08859925L3A |
Description | 4 PORTS RJ45 UNSHLD VERT Y/ G LE |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,29600 € | 16,48 € |
| 100 | 2,97770 € | 297,77 € |
| 500 | 2,49574 € | 1.247,87 € |
| 1.000 | 1,89332 € | 1.893,32 € |
| Unit Price without VAT: | 3,29600 € |
|---|---|
| Unit Price with VAT: | 3,92224 € |

