
TWE088292323S4L23 | |
|---|---|
DigiKey Part Number | 5935-TWE088292323S4L23-ND |
Manufacturer | |
Manufacturer Product Number | TWE088292323S4L23 |
Description | LOW PROFILE RJ45 8P8C 1000 BASE- |
Customer Reference | |
Detailed Description | Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.445" (11.30mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 80°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass, Nickel Coated | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,60000 € | 13,00 € |
| 100 | 2,33220 € | 233,22 € |
| 500 | 2,09986 € | 1.049,93 € |
| 1.000 | 1,83308 € | 1.833,08 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

