
TWE087799259S4L2 | |
|---|---|
DigiKey Part Number | 5935-TWE087799259S4L2-ND |
Manufacturer | |
Manufacturer Product Number | TWE087799259S4L2 |
Description | 2X4 PORTS RJ45 8P8C R/A SHLD G/Y |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Category | Shielding Shielded, EMI Finger |
Manufacturer TeleWire Tech | Features Board Lock |
Packaging Tray | LED Color Green - Yellow |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Housing Material Polyamide (PA46), Nylon 4/6 |
Termination Solder | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,40000 € | 32,00 € |
| 100 | 6,07400 € | 607,40 € |
| 500 | 5,18304 € | 2.591,52 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

