
TWE085421925SDG | |
|---|---|
DigiKey Part Number | 5935-TWE085421925SDG-ND |
Manufacturer | |
Manufacturer Product Number | TWE085421925SDG |
Description | LOW PROFILE RJ45 10P8C R/A SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p8c 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer TeleWire Tech | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 10p8c | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Housing Material Polyamide (PA46), Nylon 4/6 |
Termination Solder | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,73600 € | 3,68 € |
| 100 | 0,65970 € | 65,97 € |
| 500 | 0,59970 € | 299,85 € |
| 1.000 | 0,53115 € | 531,15 € |
| Unit Price without VAT: | 0,73600 € |
|---|---|
| Unit Price with VAT: | 0,87584 € |

