
TWE085421925S4L3H | |
|---|---|
DigiKey Part Number | 5935-TWE085421925S4L3H-ND |
Manufacturer | |
Manufacturer Product Number | TWE085421925S4L3H |
Description | RJ45 8P8C R/A SHLD Y/ G LED MOD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,84200 € | 9,21 € |
| 100 | 1,29090 € | 129,09 € |
| 500 | 1,16182 € | 580,91 € |
| 1.000 | 1,04993 € | 1.049,93 € |
| Unit Price without VAT: | 1,84200 € |
|---|---|
| Unit Price with VAT: | 2,19198 € |

