
TWE08539935211DL3 | |
|---|---|
DigiKey Part Number | 5935-TWE08539935211DL3-ND |
Manufacturer | |
Manufacturer Product Number | TWE08539935211DL3 |
Description | RJ45 8P8C R/A SHLD Y/G LED FLAT |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,82600 € | 4,13 € |
| 100 | 0,61960 € | 61,96 € |
| 500 | 0,59382 € | 296,91 € |
| 1.000 | 0,54218 € | 542,18 € |
| Unit Price without VAT: | 0,82600 € |
|---|---|
| Unit Price with VAT: | 0,98294 € |

