
TWE08409925GLFG | |
|---|---|
DigiKey Part Number | 5935-TWE08409925GLFG-ND |
Manufacturer | |
Manufacturer Product Number | TWE08409925GLFG |
Description | RJ45 8P8C VERT UNSHLD MOD JACK |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,89600 € | 4,48 € |
| 100 | 0,80900 € | 80,90 € |
| 500 | 0,72290 € | 361,45 € |
| 1.000 | 0,65406 € | 654,06 € |
| Unit Price without VAT: | 0,89600 € |
|---|---|
| Unit Price with VAT: | 1,06624 € |

