
TWE081121925LFG | |
|---|---|
DigiKey Part Number | 5935-TWE081121925LFG-ND |
Manufacturer | |
Manufacturer Product Number | TWE081121925LFG |
Description | LOW PROFILE RJ45 10P8C R/A SOLDE |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p8c 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p8c | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,24000 € | 6,20 € |
| 100 | 0,99830 € | 99,83 € |
| 500 | 0,81758 € | 408,79 € |
| 1.000 | 0,67987 € | 679,87 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

