
TWE08009932241DL2T | |
|---|---|
DigiKey Part Number | 5935-TWE08009932241DL2T-ND |
Manufacturer | |
Manufacturer Product Number | TWE08009932241DL2T |
Description | RJ45 8P8C 1000 BASE-T R/A SHLD Y |
Customer Reference | |
Detailed Description | Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.530" (13.45mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 80°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass, Nickel Coated | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,90800 € | 14,54 € |
| 100 | 2,62480 € | 262,48 € |
| 500 | 2,35804 € | 1.179,02 € |
| 1.000 | 1,53187 € | 1.531,87 € |
| Unit Price without VAT: | 2,90800 € |
|---|---|
| Unit Price with VAT: | 3,46052 € |

