
TWE07329925S1L3A | |
|---|---|
DigiKey Part Number | 5935-TWE07329925S1L3A-ND |
Manufacturer | |
Manufacturer Product Number | TWE07329925S1L3A |
Description | RJ45 8P8C SHLD Y/ G LED DIP TYP |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,00600 € | 5,03 € |
| 100 | 0,91220 € | 91,22 € |
| 500 | 0,81758 € | 408,79 € |
| 1.000 | 0,76593 € | 765,93 € |
| Unit Price without VAT: | 1,00600 € |
|---|---|
| Unit Price with VAT: | 1,19714 € |

