
TWE07199915 | |
|---|---|
DigiKey Part Number | 5935-TWE07199915-ND |
Manufacturer | |
Manufacturer Product Number | TWE07199915 |
Description | RJ45 8P8C R/A UNSHLD PCB JACK |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,77400 € | 3,87 € |
| 100 | 0,59380 € | 59,38 € |
| 500 | 0,43030 € | 215,15 € |
| 1.000 | 0,38727 € | 387,27 € |
| Unit Price without VAT: | 0,77400 € |
|---|---|
| Unit Price with VAT: | 0,92106 € |

