
TWE07177716 | |
|---|---|
DigiKey Part Number | 5935-TWE07177716-ND |
Manufacturer | |
Manufacturer Product Number | TWE07177716 |
Description | RJ11 6P6C R/A MOD JACK |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,25800 € | 1,29 € |
| 100 | 0,22380 € | 22,38 € |
| 500 | 0,16352 € | 81,76 € |
| 1.000 | 0,15491 € | 154,91 € |
| 2.000 | 0,13770 € | 275,40 € |
| Unit Price without VAT: | 0,25800 € |
|---|---|
| Unit Price with VAT: | 0,30702 € |

