
TWE07169925 | |
|---|---|
DigiKey Part Number | 5935-TWE07169925-ND |
Manufacturer | |
Manufacturer Product Number | TWE07169925 |
Description | RJ45 8P8C VERT UNSHLD JACK |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TeleWire Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5 | 0,43800 € | 2,19 € |
| 100 | 0,31840 € | 31,84 € |
| 500 | 0,27540 € | 137,70 € |
| 1.000 | 0,24957 € | 249,57 € |
| Unit Price without VAT: | 0,43800 € |
|---|---|
| Unit Price with VAT: | 0,52122 € |

