
TWE07137725L | |
|---|---|
DigiKey Part Number | 5935-TWE07137725L-ND |
Manufacturer | |
Manufacturer Product Number | TWE07137725L |
Description | RJ11 Modular Jack 6P6C |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer TeleWire Tech | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Solder | Operating Temperature -40°C ~ 80°C |

