
TWE07059925 | |
|---|---|
DigiKey Part Number | 5935-TWE07059925-ND |
Manufacturer | |
Manufacturer Product Number | TWE07059925 |
Description | LOW PROFILE RJ45 8P8C R/A JACK |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer TeleWire Tech | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Solder | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 0,44600 € | 2,23 € |
| 100 | 0,32550 € | 32,55 € |
| 500 | 0,28272 € | 141,36 € |
| 1.000 | 0,25701 € | 257,01 € |
| Unit Price without VAT: | 0,44600 € |
|---|---|
| Unit Price with VAT: | 0,53074 € |

