WAVESURFER 3074 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Teledyne LeCroy
In Stock: 1
Unit Price: 15.201,58000 €
Datasheet
WAVESURFER 3074
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WAVESURFER 3074
WaveSurfer 3000 WaveScan

WAVESURFER 3074

DigiKey Part Number
WAVESURFER3074-ND
Manufacturer
Manufacturer Product Number
WAVESURFER 3074
Description
750MHZ 4CHAN O-SCOPE 4GS/S 10MPT
Customer Reference
Detailed Description
750 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
750 MHz
Channels
4 Analog
Display Type
LCD - Color (Touch)
Interface
Ethernet, USB
Memory Size
40Mpts
Function
Record, Playback, Save, Trend
Probe Type
Passive 10:1 (4)
Sampling Rate (Per Second)
4G
Input Impedance
1M - 16pF
Rise Time (Typ)
550 ps
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Manual, SD Adapter, SD Card, Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes