
WAVESTATION 3162 | |
|---|---|
DigiKey Part Number | WAVESTATION3162-ND |
Manufacturer | |
Manufacturer Product Number | WAVESTATION 3162 |
Description | 160MHZ 2CH FUNCTION GENERATOR |
Customer Reference | |
Detailed Description | 160 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type TFT - Color LCD |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Teledyne LeCroy | Frequency - Max 160 MHz |
Series | Signal Types Sine, Square, Triangle, Ramp, Pulse |
Packaging Box | Display Type TFT - Color LCD |
Part Status Obsolete | Supply Voltage 100 ~ 240V |
Type Function Generator, DDS | Weight 6.1 lbs (2.8 kg) |
Function Arbitrary, Sweep |

